
NTE Electronics NTE2328 technical specifications.
| Collector Base Voltage (VCBO) | 200V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector Emitter Saturation Voltage | 3V |
| Collector Emitter Voltage (VCEO) | 200V |
| Collector-emitter Voltage-Max | 3V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.03inch |
| Length | 0.809inch |
| Max Collector Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 150W |
| RoHS Compliant | Yes |
| Transition Frequency | 25MHz |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE2328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
