NTE Electronics NTE2340 technical specifications.
| Package/Case | SIP |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1.5V |
| Emitter Base Voltage (VEBO) | 7V |
| Max Collector Current | 100uA |
| Max Power Dissipation | 1.3W |
| Mount | Through Hole |
| RoHS Compliant | No |
| Transition Frequency | 20MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE2340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.