
NTE Electronics NTE2381 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 660pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Nominal Vgs | 4.5V |
| Rds On Max | 4.9R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE2381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
