
NTE Electronics NTE2382 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 9.2A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 270mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.61inch |
| Length | 0.42inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Polarization | N |
| Power Dissipation | 50W |
| Rds On Max | 270mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 8.8ns |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE2382 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
