
The NTE2389 is a TO-220 packaged N-Channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current of 35A and a drain to source breakdown voltage of 60V. The device features a drain to source resistance of 45R and a nominal Vgs of 3V. It is designed for through hole mounting and has a maximum power dissipation of 125W.
NTE Electronics NTE2389 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 45R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 0.61inch |
| Input Capacitance | 2nF |
| Length | 0.42inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| Polarization | N |
| Power Dissipation | 125W |
| Rds On Max | 45mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 125ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE2389 to view detailed technical specifications.
No datasheet is available for this part.