
N-channel silicon MOSFET featuring 500V drain-to-source breakdown voltage and 14A continuous drain current. This through-hole mounted power field-effect transistor offers a low 400mΩ drain-to-source resistance (Rds On Max) and a maximum power dissipation of 180W. It operates within a temperature range of -55°C to 150°C and supports a gate-to-source voltage up to 20V. Key switching characteristics include a 35ns turn-on delay and a 70ns fall time.
NTE Electronics NTE2394 technical specifications.
| Continuous Drain Current (ID) | 14A |
| Current Rating | 12A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.787inch |
| Length | 0.614inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| Polarization | N |
| Power Dissipation | 180W |
| Rds On Max | 400mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 35ns |
| DC Rated Voltage | 450V |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE2394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
