NTE Electronics NTE2413 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 800mV |
| Max Collector Current | 50nA |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Transition Frequency | 60MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE2413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.