
NTE Electronics NTE2418 technical specifications.
| Package/Case | SOT-23 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE2418 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
