NTE Electronics NTE242 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 1.4V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Transition Frequency | 2.5MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.