
NTE Electronics NTE2426 technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 90V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 1.3V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 10uA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE2426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
