
NTE Electronics NTE2431 technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 350V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 2V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Collector Current | 50uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Transition Frequency | 15MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE2431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
