NTE Electronics NTE2539 technical specifications.
| Collector Base Voltage (VCBO) | 500V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 800mV |
| Emitter Base Voltage (VEBO) | 7V |
| Max Collector Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Transition Frequency | 20MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE2539 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.