NTE Electronics NTE2540 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 600V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 6A |
| Mount | Through Hole |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE2540 to view detailed technical specifications.
No datasheet is available for this part.