NTE Electronics NTE256 technical specifications.
| Package/Case | TO-218-3 |
| Collector Base Voltage (VCBO) | 600V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 5V |
| Emitter Base Voltage (VEBO) | 10V |
| Max Collector Current | 1mA |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.