NTE Electronics NTE26 technical specifications.
| Collector Base Voltage (VCBO) | 120V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.