NTE Electronics NTE2641 technical specifications.
| Collector Base Voltage (VCBO) | 1.5kV |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 17A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE2641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.