NTE Electronics NTE266 technical specifications.
| Package/Case | TO-202 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 1.5V |
| Emitter Base Voltage (VEBO) | 13V |
| Max Collector Current | 500nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.33W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Transition Frequency | 75MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.