
NTE Electronics NTE278 technical specifications.
| Package/Case | TO-39-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Emitter Base Voltage (VEBO) | 3V |
| Gain | 11dB |
| Max Collector Current | 400mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 1.2GHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.