NTE Electronics NTE27C256-12D technical specifications.
| Height | 0.75inch |
| Length | 6inch |
| RoHS Compliant | Yes |
| Weight | 0.01lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE27C256-12D to view detailed technical specifications.
No datasheet is available for this part.