NTE Electronics NTE27C256-15D technical specifications.
| Access Time-Max | 150ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Words | 32000 |
| Organization | 32KX8 |
| Programming Voltage | 250mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE27C256-15D to view detailed technical specifications.
No datasheet is available for this part.