
NTE Electronics NTE27C512-12D technical specifications.
| Access Time-Max | 120ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Organization | 64KX8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE27C512-12D to view detailed technical specifications.
No datasheet is available for this part.
