The NTE27C64-15D is a 64Kb EPROM memory device packaged in a DIP configuration for through-hole mounting. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V with a minimum of 4.5V. The device features an access time of 100ns, making it suitable for high-speed applications. The EPROM is not RoHS compliant, and its programming voltage is 250mV.
NTE Electronics NTE27C64-15D technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 8000 |
| Programming Voltage | 250mV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE27C64-15D to view detailed technical specifications.
No datasheet is available for this part.