
NTE Electronics NTE285 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 180V |
| Collector Emitter Saturation Voltage | 3V |
| Collector Emitter Voltage (VCEO) | -180V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 16A |
| Diameter | 22.2mm |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.35inch |
| Max Collector Current | 100uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Polarity | PNP |
| Power Dissipation | 150W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 6MHz |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
