NTE Electronics NTE289AMP technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 600mV |
| Max Collector Current | 1uA |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Transition Frequency | 120MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE289AMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.