NTE Electronics NTE289MP technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 800mV |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Transition Frequency | 140MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE289MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.