NTE Electronics NTE292 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 130V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.61inch |
| Length | 0.42inch |
| Max Collector Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.8W |
| Mount | Through Hole |
| Polarity | PNP |
| Power Dissipation | 16W |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.