NTE Electronics NTE295 technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 75V |
| Collector Emitter Voltage (VCEO) | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.