NTE Electronics NTE2V250 technical specifications.
| Package/Case | Metal |
| Clamping Voltage | 630V |
| Energy | 70J |
| Lead Pitch | 8mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 45kA |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 320V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE2V250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.