NTE Electronics NTE2V275 technical specifications.
| Package/Case | Radial |
| Clamping Voltage | 685V |
| Energy | 72J |
| Lead Pitch | 8mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 45kA |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 330V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE2V275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.