
NTE Electronics NTE3033 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Reverse Voltage (DC) | 35V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 1000nm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.