
NTE Electronics NTE3036 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 50V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Orientation | Top View |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
