
NTE Electronics NTE3037 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 40V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Orientation | Top View |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE3037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.