
Fixed positive linear voltage regulator, 5V nominal output. Features a 1A output current rating with a maximum output current of 2.2A. Operates with an input voltage range of 7V to 35V. Housed in a TO-3 package for through-hole mounting. Offers 50dB power supply rejection ratio and 20W power dissipation.
NTE Electronics NTE309K technical specifications.
| Package/Case | TO-3 |
| Current Rating | 1A |
| Height | 0.35inch |
| Max Input Voltage | 35V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Min Output Voltage | 5.05V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Power Dissipation | 20W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 0.526inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE309K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
