NTE Electronics NTE310 technical specifications.
| Package/Case | TO-66-2 |
| Hold Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| RMS Current (Irms) | 8A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.