NTE Electronics NTE3122 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 35V |
| Max Collector Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Orientation | Side View |
| RoHS Compliant | No |
| Wavelength | 860nm |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE3122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.