NTE Electronics NTE314 technical specifications.
| Package/Case | TO-3 |
| Current Rating | 12.5A |
| Height | 0.35inch |
| Length | 1.187inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole, Stud |
| Primary Type | SWITCH |
| RMS Current (Irms) | 12.5A |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| Width | 0.43inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.