
NTE Electronics NTE316 technical specifications.
| Package/Case | TO-72 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Diameter | 5.58mm |
| Emitter Base Voltage (VEBO) | 3V |
| Height | 4.82mm |
| Max Collector Current | 50mA |
| Max Frequency | 1.4GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 1.4GHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.