
NTE Electronics NTE319P technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 20V |
| Emitter Base Voltage (VEBO) | 3V |
| Gain | 29dB |
| Max Collector Current | 50mA |
| Max Frequency | 500MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Transition Frequency | 500MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE319P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
