NTE Electronics NTE322 technical specifications.
| Emitter Base Voltage (VEBO) | 3V |
| Max Collector Current | 500mA |
| Max Frequency | 30MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE322 to view detailed technical specifications.
No datasheet is available for this part.