
NTE Electronics NTE326 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 2mA |
| Drain to Source Breakdown Voltage | 1V |
| Gate to Source Voltage (Vgs) | 40V |
| Height | 0.21inch |
| Input Capacitance | 7pF |
| Length | 0.204inch |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Polarization | P |
| Power Dissipation | 310mW |
| RoHS Compliant | Yes |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
