NTE Electronics NTE327 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 150V |
| Collector-emitter Voltage-Max | 1.8V |
| Current Rating | 25A |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 0.35inch |
| Max Collector Current | 50uA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 200W |
| RoHS Compliant | Yes |
| Transition Frequency | 40MHz |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.