NTE Electronics NTE329 technical specifications.
| Package/Case | TO-39-3 |
| Collector Emitter Breakdown Voltage | 30V |
| Gain | 10dB |
| Max Collector Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.