
NTE Electronics NTE3301 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 8V |
| Input Type | STANDARD |
| Max Collector Current | 15A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE3301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.