
NTE Electronics NTE3302 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 4V |
| Input Type | STANDARD |
| Max Collector Current | 8A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE3302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.