
NTE Electronics NTE3310 technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 4V |
| Input Type | STANDARD |
| Max Collector Current | 415A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
