NTE Electronics NTE331MP technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 3V |
| Max Collector Current | 1mA |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| RoHS Compliant | No |
| Transition Frequency | 3MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE331MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.