NTE Electronics NTE3323 technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 4V |
| Height | 26.16mm |
| Input Type | STANDARD |
| Length | 20.57mm |
| Max Collector Current | 25A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.