NTE Electronics NTE345 technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 36V |
| Emitter Base Voltage (VEBO) | 4V |
| Max Collector Current | 5A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Stud |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.