NTE Electronics NTE350 technical specifications.
| Package/Case | SOT |
| Emitter Base Voltage (VEBO) | 4V |
| Max Collector Current | 2.5A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Stud |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.