NTE Electronics NTE358C technical specifications.
| Capacitance | 1.8E-11F |
| Height | 0.25inch |
| Length | 6inch |
| Weight | 0.16lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE358C to view detailed technical specifications.
No datasheet is available for this part.